23321600 | DICK
Diamond-coated precision file, triangular-pointed, 4.0 mm, Dick 2332
Order No.: 06L9512
EAN: 4009215012774
MPN:
23321600
Unit Price (€ / pc.)
26.3228 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2026-04-17
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
5 pcs.
24.7520 €
15 pcs.
23.8000 €
50 pcs.
22.7409 €
150 pcs.
21.7889 €
*incl. VAT plus shipping costs
Subject to prior sale
Diamond-coated precision files, type Dick 23.
For processing Epoxy FR 4, hardened steel, hard metal, ceramic and other hard materials. Jeweled or coated; Length: 50 mm. Grain: medium. Length: 160 mm. Handle with ergonomic PVC-coating.
Type: 2332, triangular-pointed, 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision file | |
| File shape | triangular pointed | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |