1062-20-0622 | DEUTSCH
Uninsulated round plug sleeve, 1.3 to 2.0 mm², AWG 16 to 14, copper alloy, nickel plated, 1062-20-0622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 16 Weeks
Plug sleeve, 1062-20-0622, DEUTSCH
Automotive terminal, Socket, Pin diameter 1.02 mm, 16-14 AWG Wire size, 1.3-2 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | copper alloy, nickel plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.3 to 2.0 mm² | |
| AWG cross-section | AWG 16 to 14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |