1062-20-0222 | DEUTSCH
Uninsulated round plug sleeve, 0.35 to 1.5 mm², AWG 22 to 16, copper alloy, nickel plated, 1062-20-0222
Unit Price (€ / pc.)
0.1321 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Plug sleeve, 1062-20-0222, DEUTSCH
Automotive terminal, Socket, Pin diameter 1.02 mm, 22-16 AWG Wire size, 0.35-1.5 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | copper alloy, nickel plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.35 to 1.5 mm² | |
| AWG cross-section | AWG 22 to 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |