1062-16-1222 | DEUTSCH
Uninsulated round plug sleeve, 1.3 to 3.3 mm², AWG 16 to 12, copper alloy, nickel plated, 1062-16-1222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Plug sleeve, 1062-16-1222, DEUTSCH
Automotive terminal, Socket, Pin diameter 1.59 mm, 16-12 AWG Wire size, 1.3-3.3 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | copper alloy, nickel plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.3 to 3.3 mm² | |
| AWG cross-section | AWG 16 to 12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |