1062-12-0222 | DEUTSCH
Uninsulated round plug sleeve, 5 mm², AWG 10, copper alloy, nickel plated, 1062-12-0222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Plug sleeve, 1062-12-0222, DEUTSCH
Automotive terminal, Socket, Pin diameter 2.39 mm, 10 AWG Wire size, 5 mm² Wire size, Locking on the terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | copper alloy, nickel plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 5 mm² | |
| AWG cross-section | AWG 10 | |
| Length | 23.79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |