1060-16-0144 | DEUTSCH
Uninsulated round plug sleeve, 0.82 to 2.08 mm², AWG 18 to 14, copper alloy, gold plated, 1060-16-0144
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Plug sleeve, 1060-16-0144, DEUTSCH
Automotive terminal, Pin, Pin diameter 1.59 mm, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.82 to 2.08 mm² | |
Material | copper alloy, gold plated | |
Isolated | No | |
Connection | crimp connection | |
Length | 21.74 mm | |
Version | round plug sleeve | |
AWG cross-section | AWG 18 to 14 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |