1060-12-0166 | DEUTSCH
Uninsulated round plug sleeve, 2.0 to 3.3 mm², AWG 14 to 12, copper alloy, nickel plated, 1060-12-0166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Plug sleeve, 1060-12-0166, DEUTSCH
Automotive terminal, Pin, Pin diameter 2.39 mm, 14-12 AWG Wire size, 2-3.3 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | copper alloy, nickel plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 2.0 to 3.3 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Length | 25.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |