0460-241-16141 | DEUTSCH

Plug sleeve, 0460-241-16141

Order No.: 71P0010
MPN:
0460-241-16141
Series: Common Contact
0460-241-16141 DEUTSCH Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8207 €

Plug sleeve, 0460-241-16141, DEUTSCH

Automotive terminal, Pin, Pin diameter 1.59 mm, Locking on the terminal, nickel (Ni) interface plating.

Technical specifications
Filter Property Value
Version round plug sleeve
Material copper alloy, nickel plated
Isolated No
Connection solder connection
Length 50.29 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No