ZPF000000000201421 | DEUTSCH
Socket header, 4 pole, pitch 6.95 mm, straight, black, ZPF000000000201421
NCNR (non cancelable / non returnable)
Rectangular Contact Insert, ZPF000000000201421, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Socket, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Module Material: Composite, Contact Type: Socket, Contact Insert Pole Configuration: 4, Contact Current Rating (Max): 23 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 6.95 mm, Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 6.95 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 320 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |