ZPF000000000110281 | DEUTSCH

Pin header, 20 pole, pitch 2.54 mm, angled, black, ZPF000000000110281

Order No.: 37P4597
EAN: 4099889954906
MPN:
ZPF000000000110281
732-8255-22
Series: DMC-M
ZPF000000000110281 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.7578 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
69.76 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7578 €
2 pcs.
65.2596 €
5 pcs.
61.3088 €
10 pcs.
56.9891 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 115 V
Rated current 5 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes