ZPF000000000100796 | DEUTSCH

Socket header, 20 pole, pitch 2.54 mm, straight, black, ZPF000000000100796

Order No.: 37P4601
EAN: 4099889954944
MPN:
ZPF000000000100796
732-8260-22
ZPF000000000100796 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.1985 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
207.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
69.1985 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 115 V
Rated current 5 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes