ZPF000000000017894 | DEUTSCH

Plug housing, 5 pole, pitch 9.8 mm, straight, black, ZPF000000000017894

Order No.: 37P4892
EAN: 4099889955064
MPN:
ZPF000000000017894
ZPF000000000017894 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.6574 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,893.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
82.6574 €

Standard Rectangular Connectors, ZPF000000000017894, TE Connectivity

Housing Type: Plug,Receptacle, Connector Product Type: Housing Kit, Connector & Housing Type: Plug,Receptacle, Connector System: Cable-to-Panel, Insertion Force Type: Normal, Number of Loaded Positions: 0, Number of Positions: 5, Number of Rows: 1, Panel Gasket: Without, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Seal Material: Fluorosilicone, Contact Underplating Material: Nickel, Contact Retention Within Housing: With, Contact Current Rating (Max): 60 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Retention Clip, Mating Alignment: With, Mating Alignment Type: Blindmate, Mating Retention: Without, Mating Retention Type: Screw, Centerline (Pitch): 9.8 mm, Operating Temperature Range: -65 – 175 °C, Shielded: No, Circuit Application: Power, Signal & Data, Comment: Connector without Contacts

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 9.8 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 115 V
Rated current 60 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes