ZPF000000000015275 | DEUTSCH

Socket housing, 12 pole, pitch 3.38 mm, straight, black, ZPF000000000015275

Order No.: 37P4580
EAN: 4099889954777
MPN:
ZPF000000000015275
DMC-M 12-20 SN
ZPF000000000015275 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6167 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6,126.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
172 pcs.
35.6167 €

Rectangular Contact Insert, ZPF000000000015275, TE Connectivity

Product Type: Module, Rectangular Connector Insert Type: Socket, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 12, Module Material: Composite, Contact Type: Socket, Contact Insert Pole Configuration: 12, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 3.38 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.25 -0.5 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 3.38 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 125 V
Rated current 7.5 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes