ZPF000000000015270 | DEUTSCH

Pin header, 12 pole, pitch 3.38 mm, straight, black, ZPF000000000015270

Order No.: 37P4578
EAN: 4099889954753
MPN:
ZPF000000000015270
DMC-M 12-20 PNE
ZPF000000000015270 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8801 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,976.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
62 pcs.
31.8801 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.38 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 125 V
Rated current 7.5 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes