ZPF000000000015226 | DEUTSCH

Socket housing, 8 pole, pitch 4.62 mm, straight, black, ZPF000000000015226

Order No.: 37P4570
EAN: 4099889954678
MPN:
ZPF000000000015226
DMC-M 08-16 BN
ZPF000000000015226 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,648.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
93 pcs.
17.731 €
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 4.62 mm
Connection crimp connection
Orientation straight
Rated voltage 125 V
Rated current 13 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes