ZPF000000000015210 | DEUTSCH
Socket housing, 4 pole, pitch 6.95 mm, straight, black, ZPF000000000015210
Order No.: 37P4569
EAN: 4099889954661
MPN:
ZPF000000000015210
DMC-M 04-12 SNE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5064 € *
Standard delivery time from the manufacturer is: 24 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 6.95 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 23 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |