ZPF000000000015137 | DEUTSCH

Connector kit, 1 pole, pitch 25.4 mm, straight, black, ZPF000000000015137

Order No.: 37P4559
EAN: 4099889954586
MPN:
ZPF000000000015137
DMC-M 00-00 AN
ZPF000000000015137 DEUTSCH PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.349 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
20.349 €

Rectangular Contact Insert, ZPF000000000015137, TE Connectivity

Product Type: Module, Rectangular Connector Insert Type: Dummy, Sealable: Yes, Module Material: Composite, Operating Temperature Range: -55 – 175 °C, Packaging Method: Package

Technical specifications
Filter Property Value
Version connector kit
Contact type pin
Pin number 1 pole
Grid 25.4 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 125 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes