YD369-B33-NS400000 | DEUTSCH
Socket header, 3 pole, pitch 2.54 mm, angled, black, YD369-B33-NS400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2604 € *
Available in 12 Days: 290 pcs. - if ordered today
Total Price:
63.26 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2604 €
2 pcs.
59.1787 €
5 pcs.
55.5849 €
10 pcs.
51.6698 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, YD369-B33-NS400000, DEUTSCH
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 400 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |