SRK15-MDC-32A-001 | DEUTSCH
Connector, 32 pole, pitch 3 mm, straight, black, SRK15-MDC-32A-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.1468 € *
Available in 12 Days: 50 pcs. - if ordered today
PCB header, SRK15-MDC-32A-001, DEUTSCH
PCB Mount header, Vertical, Wire-to-Board, 32 Position, 5.8 mm / 3.4 mm / 6.1 mm centerline, Fully shrouded, Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |