SRK15-MDB-32A-001 | DEUTSCH
Connector, 32 pole, pitch 3 mm, straight, black, SRK15-MDB-32A-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0203 € *
Available in 12 Days: 53 pcs. - if ordered today
Total Price:
98.02 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0203 €
2 pcs.
93.4983 €
5 pcs.
89.3690 €
10 pcs.
83.2524 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, SRK15-MDB-32A-001, DEUTSCH
PCB Mount header, Vertical, Wire-to-Board, 32 Position, 5.8 mm / 3 mm / 6.1 mm centerline, Fully shrouded, Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |