SRK13-MDA-32A-001 | DEUTSCH

Connector, 32 pole, pitch 3 mm, angled, black, SRK13-MDA-32A-001

Order No.: 72P2972
MPN:
SRK13-MDA-32A-001
Series: STRIKE
SRK13-MDA-32A-001 DEUTSCH PCB Connection Systems Image 1
SRK13-MDA-32A-001 DEUTSCH PCB Connection Systems Image 2
SRK13-MDA-32A-001 DEUTSCH PCB Connection Systems Image 3
SRK13-MDA-32A-001 DEUTSCH PCB Connection Systems Image 4
SRK13-MDA-32A-001 DEUTSCH PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
267.4287 € *
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
267.43 € *
Price list
Quantity
Price per unit*
1 pcs.
267.4287 €
15 pcs.
222.8632 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, SRK13-MDA-32A-001, DEUTSCH

PCB Mount header, Right angle, Wire-to-Board, 32 Position, 3.4 mm / 5.8 mm / 3 mm centerline, Fully shrouded, Tin.

Technical specifications
Filter Property Value
Rated current 13 A
Type of locking Yes
Contact type pin
Colour black
Connection plating tin-plated
Number of rows 4
Additional parts equipped
Connection solder connection
Orientation angled
Grid 3 mm
Rated voltage 250 V
Pin number 32 pole
Version connector
contact surface tin-plated
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes