DTM13-12PA-R008 | DEUTSCH
Pin header, 12 pole, pitch 4.19 mm, angled, black, DTM13-12PA-R008
Order No.: 59F586
MPN:
DTM13-12PA-R008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7627 € *
Available in 12 Days: 21 pcs. - if ordered today
PCB connector, DTM13-12PA-R008, DEUTSCH
PCB mount header, Right angle, Wire-to-Board, 12 Positions, 4.19 mm centerline, Fully Shrouded, Nickel (Ni), Through Hole-Solder, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.19 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | nickel-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |