D369-R33-BS1 | DEUTSCH
Socket header, 3 pole, pitch 2.54 mm, straight, blue, D369-R33-BS1
Unit Price (€ / pc.)
51.4556 € *
Available in 5 Days: 131 pcs. - if ordered today
Rectangular connector, D369-R33-BS1, DEUTSCH
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 400 V | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |