D369-P33-NP0 | DEUTSCH
Connector, 3 pole, pitch 2.54 mm, straight, black, D369-P33-NP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8622 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
46.86 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8622 €
2 pcs.
43.8396 €
5 pcs.
41.1859 €
10 pcs.
38.2823 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, D369-P33-NP0, DEUTSCH
3 Position, Plug, Connector Assembly, Crimp, Wire-to-Wire, Normal, 2.54 mm Centerline, 1 Row, 400 VAC, Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 500 V | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |