ABC13G-7000 | DEUTSCH
Socket header, straight, ABC13G-7000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
695.4598 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
695.46 € *
Price list
Quantity
Price per unit*
1 pcs.
695.4598 €
2 pcs.
682.3460 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, ABC13G-7000, DEUTSCH
The ABC13G-7000 combines a weight-saving composite shell with mix-and-match modularity to create an interconnection system with unmatched configuration flexibility. It offers two shell sizes, three insert module, four contact, and twenty six keying options. This product is a nonreversible stacking design and are panel mountable to a clip.
Features
- Lightweight composite shell
- Environmentally sealed
- Corrosion resistant
- Fluid resistant inserts
- Secure quarter-turn locking system
Applications
- Airframe
- Navigation
- Rack and Panel
- Missile Defense
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |