ABC03G-20S-4048 | DEUTSCH
Socket header, 5 pole, black, ABC03G-20S-4048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.8236 € *
Available in 12 Days: 22 pcs. - if ordered today
Rectangular connector, ABC03G-20S-4048, DEUTSCH
The ABC03G-20S-4048 combines a weight-saving composite shell with mix-and-match modularity to create an interconnection system with unmatched configuration flexibility. It offers two shell sizes, three insert module, four contact, and twenty six keying options. This product is compact, single-module shell that accept any of six half-inch module.
Features
- Lightweight composite shell
- Environmentally sealed
- Corrosion resistant
- Fluid resistant inserts
- Secure quarter-turn locking system
Applications
- Airframe
- Navigation
- Rack and Panel
- Missile Defense
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 7.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |