ZPF000000000096054 | DEUTSCH
Circular connector, 21 pole, crimp connection, bayonet locking, straight, ZPF000000000096054
Order No.: 37P4378
EAN: 4099889716498
MPN:
ZPF000000000096054
FDBA 50-22-21 PN-K-A246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.5294 € *
Standard delivery time from the manufacturer is: 24 Weeks
Circular connector, ZPF000000000096054, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.52-1.31 mm² | |
| Pin number | 21 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |