ZPF000000000095986 | DEUTSCH
Socket, 19 pole, crimp connection, bayonet locking, straight, ZPF000000000095986
Order No.: 37P4360
EAN: 4099889716368
MPN:
ZPF000000000095986
FDBA 50-14-19 SY-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.2759 € *
Standard delivery time from the manufacturer is: 19 Weeks
Circular connector, ZPF000000000095986, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.52 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |