ZPF000000000019841 | DEUTSCH

Socket, 6 pole, crimp connection, bayonet locking, straight, ZPF000000000019841

Order No.: 37P4450
EAN: 4099889717136
MPN:
ZPF000000000019841
FDBA 57-10-6 SN-K A838
ZPF000000000019841 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.8764 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
20,126.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
106 pcs.
189.8764 €

Circular connector, ZPF000000000019841, Deutsch

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Keying: Insert Polarization N, Number of Positions: 6, Number of Power Positions: 0, Number of Signal Positions: 6, Contacts Preloaded: No, Operating Voltage: 115 VDC, Environmental Protection Type: Elastomer Sealed, Shell Plating Material: Cadmium, Shell Base Material: Aluminum, Circular Connector Insulation Material Type: Thermoset, Hermetically Sealed: No, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 10 – 6, Circular Connector Contact Type: Circular connector, Termination Method to Wire & Cable: Crimp, Circular Connector Shell Size: 10, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Operating Temperature Range: -65 – 175 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.52 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform Yes