ZPF000000000019512 | DEUTSCH

Socket, 16 pole, crimp connection, bayonet locking, straight, ZPF000000000019512

Order No.: 37P4432
EAN: 4099889716986
MPN:
ZPF000000000019512
FDBA 56-20-16 SN-K-A246
ZPF000000000019512 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.0139 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
7,182.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
63 pcs.
114.0139 €

Circular connector, ZPF000000000019512, Deutsch

standard circular connector, protective cap

Features

  • Triple wire sealing
  • Interfacial seal ensured by compression of insert and static/dynamic seal
  • Anti-friction washers for constant mating force
  • Insert to shell sealing with potting
  • Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.52-1.31 mm²
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes