ZPF000000000019400 | DEUTSCH

Socket, 26 pole, crimp connection, bayonet locking, straight, ZPF000000000019400

Order No.: 37P4427
EAN: 4099889716931
MPN:
ZPF000000000019400
FDBA 56-16-26 SN-K-A499
ZPF000000000019400 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.3115 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
7,925.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
94 pcs.
84.3115 €

Circular connector, ZPF000000000019400, Deutsch

standard circular connector, protective cap

Features

  • Triple wire sealing
  • Interfacial seal ensured by compression of insert and static/dynamic seal
  • Anti-friction washers for constant mating force
  • Insert to shell sealing with potting
  • Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.52 mm²
Pin number 26 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes