ZPF000000000019114 | DEUTSCH

Plug, 10 pole, crimp connection, bayonet locking, straight, ZPF000000000019114

Order No.: 37P4406
EAN: 4099889716733
MPN:
ZPF000000000019114
FDBA 56-12-10 PN-K
ZPF000000000019114 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8229 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2,121.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
38 pcs.
55.8229 €

Circular connector, ZPF000000000019114, Deutsch

standard circular connector, protective cap

Features

  • Triple wire sealing
  • Interfacial seal ensured by compression of insert and static/dynamic seal
  • Anti-friction washers for constant mating force
  • Insert to shell sealing with potting
  • Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.2-0.52 mm²
Pin number 10 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Shell Material aluminum
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No