ZPF000000000018838 | DEUTSCH
Circular connector, 6 pole, crimp connection, straight, ZPF000000000018838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5159 € *
Standard delivery time from the manufacturer is: 24 Weeks
Connector assembly, ZPF000000000018838, DEUTSCH
Standard circular connector, Wire-to-Panel, 6 Position, Sealable, Wire & Cable, Power, Signal & High Speed Data, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.52 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |