ZPF000000000018126 | DEUTSCH

Circular connector, 19 pole, crimp connection, bayonet locking, straight, ZPF000000000018126

Order No.: 37P4355
EAN: 4099889716313
MPN:
ZPF000000000018126
FDBA 50-14-19 PN-K-A231
ZPF000000000018126 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.8626 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,008.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
22 pcs.
45.8626 €

Circular connector, ZPF000000000018126, Deutsch

standard circular connector, protective cap

Features

  • Triple wire sealing
  • Interfacial seal ensured by compression of insert and static/dynamic seal
  • Anti-friction washers for constant mating force
  • Insert to shell sealing with potting
  • Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Filter Property Value
Cable cross-section 0.2-0.52 mm²
Pin number 19 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly PCB mounting
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Cadmium | Lead