ZPF000000000017994 | DEUTSCH

Socket, 10 pole, crimp connection, bayonet locking, straight, ZPF000000000017994

Order No.: 37P4343
EAN: 4099889716238
MPN:
ZPF000000000017994
FDBA 50-12-10 SN-K-A838
ZPF000000000017994 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.3362 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
27,927.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
163 pcs.
171.3362 €

Circular connector, ZPF000000000017994, Deutsch

standard circular connector, protective cap

Features

  • Triple wire sealing
  • Interfacial seal ensured by compression of insert and static/dynamic seal
  • Anti-friction washers for constant mating force
  • Insert to shell sealing with potting
  • Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.52 mm²
Pin number 10 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly PCB mounting
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform Yes