ZPF000000000017952 | DEUTSCH
Circular connector, 10 pole, solder cup, bayonet locking, straight, ZPF000000000017952
Order No.: 37P4339
EAN: 4099889716191
MPN:
ZPF000000000017952
FDBA 50-12-10 PN-K-A377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.9604 € *
Available in 12 Days: 27 pcs. - if ordered today
Total Price:
98.96 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9604 €
2 pcs.
94.3908 €
5 pcs.
90.2258 €
10 pcs.
84.0497 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, ZPF000000000017952, Deutsch
standard circular connector, protective cap
Features
- Triple wire sealing
- Interfacial seal ensured by compression of insert and static/dynamic seal
- Anti-friction washers for constant mating force
- Insert to shell sealing with potting
- Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.2-0.52 mm² | |
| Pin number | 10 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |