ZPF000000000008742 | DEUTSCH
Plug, 5 pole, crimp connection, straight, ZPF000000000008742
Order No.: 37P4730
EAN: 4099889717426
MPN:
ZPF000000000008742
983-6SE 10-05 PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4706 € *
Standard delivery time from the manufacturer is: 20 Weeks
Circular connector, ZPF000000000008742, Deutsch
The ZPF000000000008742 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.
Features
- Self-locking system
- Fireproof inserts
- Fluid resistant inserts
- Glass-to-metal sealing
- Straight cable clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.2-0.52 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | equipped | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |