ZPF000000000008625 | DEUTSCH

Plug, 24 pole, crimp connection, straight, ZPF000000000008625

Order No.: 37P4724
EAN: 4099889717372
MPN:
ZPF000000000008625
983-6S 16-24 PN
ZPF000000000008625 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.9191 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,016.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
112.9191 €

Circular connector, ZPF000000000008625, Deutsch

The ZPF000000000008625 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.

Features

  • Self-locking system
  • Fireproof inserts
  • Fluid resistant inserts
  • Glass-to-metal sealing
  • Straight cable clamp
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.2-0.52 mm²
Pin number 24 pole
Orientation straight
Contact connection crimp connection
Additional parts equipped
Shell Material stainless steel
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No