ZPF000000000007337 | DEUTSCH

Circular connector, 6 pole, crimp connection, straight, ZPF000000000007337

Order No.: 37P4708
EAN: 4099889717235
MPN:
ZPF000000000007337
983-0S 10-06 PN
ZPF000000000007337 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.4036 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,995.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
62.4036 €

Circular connector, ZPF000000000007337, Deutsch

The ZPF000000000007337 is a standard circular connector that is used in it's stainless steel for harsh constraint-facing areas such as engines, landing gears, APU (Auxiliary Power Unit), wings, pylons, leading edges. This product is especially designed for harsh environment aircraft zone applications such as engines and boosters.

Features

  • Self-locking system
  • Fireproof inserts
  • Fluid resistant inserts
  • Glass-to-metal sealing
  • Straight cable clamp
Technical specifications
Filter Property Value
Cable cross-section 0.2-0.52 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Assembly PCB mounting
Shell Material stainless steel
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes