ZPF000000000006089 | DEUTSCH
Circular connector, 32 pole, bayonet locking, straight, ZPF000000000006089
Order No.: 72P4212
EAN: 4099891711931
MPN:
ZPF000000000006089
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.9088 € *
Available in 12 Days: 11 pcs. - if ordered today
Circular connector, ZPF000000000006089, DEUTSCH
Standard circular connector, Wire-to-Panel, 32 Position, Sealable, Wire & Cable, Power & Signal, Panel mount, Cadmium, Aluminum, Thermoset.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.21-0.93 mm² | |
| Pin number | 32 pole | |
| Orientation | straight | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium | Lead |
| RoHS conform | No |
| SVHC free | No |