ZPF000000000004900 | DEUTSCH
Plug, 4 pole, crimp connection, straight, ZPF000000000004900
Order No.: 37P5031
EAN: 4099889717594
MPN:
ZPF000000000004900
901-21 B 61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.5557 € *
Standard delivery time from the manufacturer is: 20 Weeks
Circular connector, ZPF000000000004900, Deutsch
standard circular connector, protective cap
Features
- For harsh climatic and mechanic environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | PCB mounting | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |