YDTS26W21-11PNV001 | DEUTSCH
TE Connectivity/Deutsch YDTS26W21-11PNV001
Order No.: 37P4157
EAN: 4099889715965
MPN:
YDTS26W21-11PNV001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.0885 € *
Standard delivery time from the manufacturer is: 48 Weeks
Circular connector, YDTS26W21-11PNV001, Deutsch
The YDTS26W21-11PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.08-3.31 mm² | |
| Pin number | 11 pole | |
| Orientation | straight | |
| Assembly | PCB mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium | Lead |
| SVHC free | No |