YDTS26W19-32SNV001 | DEUTSCH

TE Connectivity/Deutsch YDTS26W19-32SNV001

Order No.: 37P4156
EAN: 4099889715958
MPN:
YDTS26W19-32SNV001
YDTS26W19-32SNV001 DEUTSCH Other Circular Connectors Image 1
YDTS26W19-32SNV001 DEUTSCH Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
503.8103 € *
Available in 12 Days: 163 pcs. - if ordered today
Total Price:
503.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
503.8103 €

Circular connector, YDTS26W19-32SNV001, Deutsch

The YDTS26W19-32SNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.

Features

  • High reliability
  • High density
  • Self locking connector system
  • Scoop proof contact protection

Applications

  • High performance military aircraft
  • Commercial aircraft
  • Communications equipment
  • High temperature industrial equipment
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.52 mm²
Pin number 32 pole
Orientation straight
Assembly PCB mounting
Shell Material aluminum
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Cadmium | Lead
SVHC free No