YDTS26W15-15SNV001 | DEUTSCH

TE Connectivity/Deutsch YDTS26W15-15SNV001

Order No.: 37P4153
EAN: 4099889715927
MPN:
YDTS26W15-15SNV001
YDTS26W15-15SNV001 DEUTSCH Other Circular Connectors Image 1
YDTS26W15-15SNV001 DEUTSCH Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.1666 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29,294.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
123 pcs.
238.1666 €

Circular connector, YDTS26W15-15SNV001, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 15, Number of Power Positions: 1, Number of Signal Positions: 14, Contacts Preloaded: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 13 A, Reverse Gender: No, Contact Layout Arrangement: 15 – 15, Circular Connector Contact Type: Circular connector, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 15, Alignment Keyed: Clocking, Wire Size: 0.52 – 1.31 mm², Wire Size: 20 – 16 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Power & Signal, Shielded: Yes

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.52-1.31 mm²
Pin number 15 pole
Orientation straight
Assembly PCB mounting
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Chromium trioxide | Cadmium | Lead
RoHS conform No