YDTS26W09-98SNV001 | DEUTSCH

TE Connectivity/Deutsch YDTS26W09-98SNV001

Order No.: 37P4147
EAN: 4099889715866
MPN:
YDTS26W09-98SNV001
YDTS26W09-98SNV001 DEUTSCH Other Circular Connectors Image 1
YDTS26W09-98SNV001 DEUTSCH Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.5210 € *
Standard delivery time from the manufacturer is: 48 Weeks
Total Price:
28,570.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
154 pcs.
185.5210 €

Circular connector, YDTS26W09-98SNV001, Deutsch

The YDTS26W09-98SNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.

Features

  • High reliability
  • High density
  • Self locking connector system
  • Scoop proof contact protection

Applications

  • High performance military aircraft
  • Commercial aircraft
  • Communications equipment
  • High temperature industrial equipment
Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.52 mm²
Pin number 3 pole
Orientation straight
Assembly PCB mounting
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform Yes