YDTS26F21-35SNV001 | DEUTSCH
Circular connector, 79 pole, crimp connection, straight, YDTS26F21-35SNV001
Unit Price (€ / pc.)
638.5659 € *
Available in 5 Days: 1 pcs. - if ordered today
Circular connector, YDTS26F21-35SNV001, DEUTSCH
The YDTS26F21-35SNV001 is a subminiature circular connector, that offers a scoop-proof design for easy, reliable mating and a threaded coupling for excellent vibration resistance. This product is suitable for firewall and high-temperature applications such as engines. Contact retention system provides excellent contact retention under severe vibration.
Features
- High-quality silicone seals to help maximize tear resistance and sealing memory
- Self-locking threaded coupling
- Metal-to-metal bottoming for maximum EMI grounding protection
- Grounding fingers providing excellent EMI protection
- Trapezoidal thread for excellent shell-to-shell continuity
- Wide range of backshells and accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 79 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane |
| SVHC free | No |