YACT26JD18JNV00100 | DEUTSCH
Socket, 18 pole, crimp connection, straight, YACT26JD18JNV00100
Order No.: 37P3882
EAN: 4099889715699
MPN:
YACT26JD18JNV00100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
615.0039 € *
Standard delivery time from the manufacturer is: 26 Weeks
Circular connector, YACT26JD18JNV00100, Deutsch
The YACT26JD18JNV00100 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.52 mm² | |
| Pin number | 18 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |