YACT20JJ20BAV00100 | DEUTSCH

TE Connectivity/Deutsch YACT20JJ20BAV00100

Order No.: 37P3885
EAN: 4099889715712
MPN:
YACT20JJ20BAV00100
YACT20JJ20BAV00100 DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
495.6112 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
495.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
495.6112 €

Circular connector, YACT20JJ20BAV00100, Deutsch

The YACT20JJ20BAV00100 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.

Features

  • High reliability
  • High density
  • Self locking connector system
  • Scoop proof contact protection

Applications

  • High performance military aircraft
  • Commercial aircraft
  • Communications equipment
  • High temperature industrial equipment
Technical specifications
Filter Property Value
Version flange socket
Cable cross-section 5.26-8.37 mm²
Pin number 30 pole
Orientation straight
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform Yes