DTS26W23-21PN | DEUTSCH

Plug, 21 pole, crimp connection, straight, DTS26W23-21PN

Order No.: 37P4144
EAN: 4099889715835
MPN:
DTS26W23-21PN
DTS26W23-21PN DEUTSCH Other Circular Connectors Image 1
DTS26W23-21PN DEUTSCH Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
400.2446 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
23,614.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
59 pcs.
400.2446 €

Circular connector, DTS26W23-21PN, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 21, Number of Power Positions: 21, Number of Signal Positions: 0, Contacts Preloaded: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 13 A, Reverse Gender: No, Contact Layout Arrangement: 23 – 21, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 23, Alignment Keyed: Clocking, Wire Size: 0.52 – 1.31 mm², Wire Size: 20 – 16 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Power, Shielded: Yes

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.52-1.31 mm²
Pin number 21 pole
Orientation straight
Contact connection crimp connection
Assembly PCB mounting
Additional parts equipped
Shell Material aluminum alloy
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform Yes
SVHC free No