DTS26W15-05PN | DEUTSCH
Plug, 5 pole, crimp connection, straight, DTS26W15-05PN
Order No.: 37P4140
EAN: 4099889715798
MPN:
DTS26W15-05PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
633.1157 € *
Standard delivery time from the manufacturer is: 26 Weeks
Circular connector, DTS26W15-05PN, Deutsch
The DTS26W15-05PN is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.52-1.31 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 1.65 to 2.77 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium | Lead |
| SVHC free | No |